text.skipToContent text.skipToNavigation

Manufacturer Part #

L235-2790AHLGBBAC0

LUXEON XF-3535L Series 36LED 2700K 85CRI 1224lm 18V 600x10 mm Linear LED Array

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Accent/Commercial Refrigeration/Decorative/Recessed Downlight/Troffer
Form: Linear
Color: White
Type of White: Warm
No of LEDs: 36
Flux-Typ: 1224lm
CCT: 2700K
Board Dimension: 10 x 600 mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,210.00
USD
Quantity
Web Price
25
$13.02
75
$11.07
100
$10.95
250
$10.58
375+
$10.42
Product Variant Information section