text.skipToContent text.skipToNavigation

Manufacturer Part #

L235-4080AHLCBBAC0

LUXEON XF-3535L Series 36LED 4000K 80CRI 1584lm 18V 300 x 10 mm Linear LED Array

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Accent/Commercial Refrigeration/Decorative/Recessed Downlight/Troffer
Form: Linear
Color: White
Type of White: Neutral
No of LEDs: 36
Flux-Typ: 1584lm
CCT: 4000K
Board Dimension: 10 x 300 mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,230.00
USD
Quantity
Web Price
50
$10.57
100
$8.78
200
$8.54
250+
$8.46
Product Variant Information section