text.skipToContent text.skipToNavigation

Manufacturer Part #

L235-4080AULM5JAI0.

LUXEON XF-3535L 108 LED 4000K 80CRI 4752lm 36V 1150x5.25mm Linear LED Array

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Accent/Commercial Refrigeration/Decorative/Recessed Downlight/Troffer
Form: Linear
Color: White
Type of White: Neutral
No of LEDs: 108
Typical Flux: 4752lm
CCT: 4000K
Board Dimension: 5.25 x 1150 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
13
Multiple Of:
13
Total
$463.32
USD
Quantity
Web Price
13+
$35.64
Product Variant Information section