
Manufacturer Part #
L235-4090AULM5JAI0
LUXEON XF-3535L 108 LED 4000K 85CRI 4140lm 36V 1150 x 5.25 mm Linear LED Array
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:13 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Application: | Accent/Commercial Refrigeration/Decorative/Recessed Downlight/Troffer |
Form: | Linear |
Color: | White |
Type of White: | Neutral |
No of LEDs: | 108 |
Flux-Typ: | 4140lm |
CCT: | 4000K |
Board Dimension: | 5.25 x 1150 mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
195
Multiple Of:
13
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
13
$30.29
26
$26.39
52
$25.62
65
$25.38
195+
$24.23
Product Variant Information section
Available Packaging
Package Qty:
13 per Reel
Mounting Method:
Surface Mount