text.skipToContent text.skipToNavigation

Manufacturer Part #

L235-5080AMLF5WAD0.

LUXEON XF-3535L Series 56 LED 5000K 80CRI 2632lm 21V 525x5.25mm Linear LED Array

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Accent/Commercial Refrigeration/Decorative/Recessed Downlight/Troffer
Form: Linear
Color: White
Type of White: Cool
No of LEDs: 56
Typical Flux: 2632lm
CCT: 5000K
Board Dimension: 5.25 x 525 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
Total
$433.50
USD
Quantity
Web Price
1+
$17.34
Product Variant Information section