
Manufacturer Part #
L235-5770AHLGBBAC0
LUXEON XF-3535L Series 36LED 5700K 70CRI 1692lm 18V 600 x 10 mm LinearLED Array
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Application: | Accent/Commercial Refrigeration/Decorative/Recessed Downlight/Troffer |
Form: | Linear |
Color: | White |
Type of White: | Cool |
No of LEDs: | 36 |
Flux-Typ: | 1692lm |
CCT: | 5700K |
Board Dimension: | 10 x 600 mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
25
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
25
$11.16
75
$9.56
125
$9.39
250
$9.15
500+
$8.93
Product Variant Information section
Available Packaging
Package Qty:
25 per Reel
Mounting Method:
Surface Mount