text.skipToContent text.skipToNavigation

Manufacturer Part #

L2M0-4070004MC3300

LUXEON XR-M Series 4000lm 165x33 mm Linear LED Array (4000K, 70CRI, 4 LED, 44V)

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/High Bay/Low Bay/Stadium Lighting/Streetlight
Form: Linear
Color: White
Type of White: Neutral
No of LEDs: 4
Typical Flux: 4211lm
CCT: 4000K
Board Dimension: 165 x 33 mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
30
Multiple Of:
30
Total
$791.40
USD
Quantity
Web Price
30
$26.38
60
$21.53
90+
$21.10
Product Variant Information section