text.skipToContent text.skipToNavigation

Manufacturer Part #

REBEL-STAR-CW100

REBEL-STAR 6500K 180 Lumens 70 CRI 700 mA 3 V Surface Mount Starboard LED

ECAD Model:
Mfr. Name: Opulent
Standard Pkg:
Date Code: 2209
Product Specification Section
Opulent REBEL-STAR-CW100 - Technical Attributes
Attributes Table
Form: Star
Color: White
Type of White: Cool
No of LEDs: 1
Forward Voltage: 3V
Test Current: 700mA
Typical Flux: 180lm
CCT: 6500K
CRI: 70
Optics: No Lens
Board Dimension: 21.38 x 19.92 mm
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.76
USD
Quantity
Web Price
1
$3.76
20
$3.61
50
$3.52
125
$3.44
300+
$3.25