text.skipToContent text.skipToNavigation

Manufacturer Part #

REBEL-STAR-CW100

REBEL-STAR 6500K 180 Lumens 70 CRI 700 mA 3 V Surface Mount Starboard LED

Product Specification Section
Technical Attributes
Attributes Table
Form: Star
Color: White
Type of White: Cool
No of LEDs: 1
Forward Voltage: 3V
Test Current: 700mA
Flux-Typ: 180lm
CCT: 6500K
CRI: 70
Optics: No Lens
Board Dimension: 21.38 x 19.92 mm
Pricing Section
Stock:
349
Minimum Order:
48
Multiple Of:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$120.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
48+
$2.50