text.skipToContent text.skipToNavigation

Manufacturer Part #

REBEL STAR

Rebel MCPCB Starboard 21.38 mm x 19.92 mm, 1.5 mm Aluminum Base

ECAD Model:
Mfr. Name: Opulent
Standard Pkg:
Date Code: 1746
Product Specification Section
Technical Attributes
Attributes Table
Form: Star
Color: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10008
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,907.92
USD
Quantity
Web Price
1+
$0.99