text.skipToContent text.skipToNavigation

Manufacturer Part #

SI-B8R261560WW

F-Series Gen3 LT-F562B Cool White 5000 K 80 CRI 4650 lm 23 V 1120 mA LED Module

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: High Bay/Industrial Lighting
Form: Linear
Color: White
Type of White: Cool
Forward Voltage: 23V
Test Current: 1120mA
Typical Flux: 4650lm
Power Consumption: 25.8W
CCT: 5000K
CRI: 80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.76
USD
Quantity
Web Price
1
$9.76
10
$8.92
30
$8.55
125
$8.08
300+
$7.81