text.skipToContent text.skipToNavigation

Manufacturer Part #

SI-B8RZ91B20WW

F-Series Gen3 FB24B Cool White 5000 K 80 CRI 18600 lm 46 V 2240 mA LED Module

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: High Bay/Industrial Lighting
Form: Linear
Color: White
Type of White: Cool
Forward Voltage: 46V
Test Current: 2240mA
Typical Flux: 18600lm
Power Consumption: 103W
CCT: 5000K
CRI: 80
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
576
Multiple Of:
96
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,894.08
USD
Quantity
Web Price
96+
$29.33
Product Variant Information section