text.skipToContent text.skipToNavigation

Manufacturer Part #

SI-B8U11156HUS

LT-H562D 2ft 1965 lm 21.5 V 3500K 80 CRI Warm White Linear Light Strip Module

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 1647
Product Specification Section
Technical Attributes
Attributes Table
Form: Linear
Color: White
Type of White: Warm
Forward Voltage: 22.5V
Test Current: 480mA
Typical Flux: 1965lm
CCT: 3500K
CRI: 80
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.26
USD
Quantity
Web Price
1
$7.26
10
$6.66
40
$6.33
125
$6.07
400+
$5.81
Product Variant Information section