text.skipToContent text.skipToNavigation

Manufacturer Part #

SL-B8R3N80LAWW

H influx L06 850

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2126
Product Specification Section
Technical Attributes
Attributes Table
Application: Indoor/Industrial/Parking Lot/Warehouse
Form: Linear
Color: White
Type of White: Cool
No of LEDs: 88
Forward Voltage: 22.4V
Test Current: 1430mA
Typical Flux: 6300lm
Power Consumption: 32W
CCT: 5000K
CRI: 80
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
210
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$124.50
USD
Quantity
Web Price
210+
$12.45
Product Variant Information section