text.skipToContent text.skipToNavigation

Manufacturer Part #

SL-B8U3N80LAWW

H inFlux L06 3500K 80CRI 5800lm 180lm/W

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Board Type: 2ft Slim Board
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 5220lm
Typical Flux: 5800lm
Nominal Current: 1430mA
Maximum Current: 2200mA
Typical Forward Voltage: 22.4V
Test Temperature: 55°C
Application 1: General Lighting
Dimension: 560 x 24 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
630
Multiple Of:
210
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,021.60
USD
Quantity
Web Price
210+
$14.32
Product Variant Information section