text.skipToContent text.skipToNavigation

Manufacturer Part #

SL-B8U4N90LAWW

H inFlux L09 3500K 80CRI 8100lm 180lm/W

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
Board Type: 2ft Wide Board
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 7310lm
Typical Flux: 8130lm
Nominal Current: 1000mA
Maximum Current: 1600mA
Typical Forward Voltage: 44.6V
Test Temperature: 55°C
Application 1: General Lighting
Dimension: 561 x 41 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,770.00
USD
Quantity
Web Price
120+
$17.95
Product Variant Information section