text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-2415008F-XX1500C63E057ALL

2x4 5050 8-chip Zhaga Book 15 (3-pin) 4000K 70CRI 2600lm 180lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book15, Outdoor Rect. Area Module - 2x4 DA
Board Type: 2x4 HP Board
Color: Neutral White
CCT: 4000K
CRI: 70
Minimum Flux: 2450lm
Typical Flux: 2630lm
Nominal Current: 650mA
Maximum Current: 1400mA
Typical Forward Voltage: 23.1V
Test Temperature: 25°C
Application 1: General Lighting
Dimension: 121.4 x 49.5 mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
240
Multiple Of:
240
Total
$1,106.40
USD
Quantity
Web Price
240+
$4.61
Product Variant Information section