text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-3607024B-XXN100B30E038ALL

Linear SE Series 34.5 V 1300 lm typ 80 CRI 4000K Neutral White 560 x 20 mm

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Application: Commercial/High Bay/Industrial Lighting/LED Panel/Troffer
Form: Rectangular
Color: White
Type of White: Neutral
Forward Voltage: 34.5V
Typical Flux: 1300lm
Power Consumption: 6.9W
CCT: 4000K
CRI: 80
Pricing Section
Global Stock:
330
USA:
156
Germany (Online Only):
174
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
180
Multiple Of:
180
Total
$664.20
USD
Quantity
Web Price
180
$3.69
360
$3.04
540
$3.00
720
$2.97
900+
$2.95