text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-3614048B-XXN100C60E038ALL

Linear SE Series (5630D-E3) 4000K 80CRI 2600lm 190lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 2420lm
Typical Flux: 2600lm
Nominal Current: 400mA
Maximum Current: 600mA
Typical Forward Voltage: 34.5V
Test Temperature: 25°C
Application 1: General Lighting
Dimension: 560 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1800
Multiple Of:
180
Total
$8,028.00
USD
Quantity
Web Price
1
$5.58
15
$5.06
50
$4.85
150
$4.66
500+
$4.46