text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-3625012H-XXN100E01E057ALL

2x6 Z5-M4 Zhaga Book 19 4000K 70CRI 4000lm 170lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book19, Outdoor Rect. Area Module - 146.6x45mm
Board Type: 2x6 HP Board
Color: Neutral White
CCT: 4000K
CRI: 70
Minimum Flux: 3840lm
Typical Flux: 4010lm
Nominal Current: 700mA
Maximum Current: 1400mA
Typical Forward Voltage: 34.3V
Test Temperature: 25°C
Application 1: General Lighting
Dimension: 146.6 x 45 mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
312
Multiple Of:
312
Total
$1,875.12
USD
Quantity
Web Price
312+
$6.01