text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-4253182B-XXN100J70C038ALL

Linear Industrial Series 41.5 V 9700 lm typ 80 CRI 5000K Cool White 1120 x 20 mm

Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Commercial/High Bay/Industrial Lighting/LED Panel/Troffer
Form: Rectangular
Color: White
Type of White: Cool
Forward Voltage: 41.5V
Flux-Typ: 9700lm
Power Consumption: 54W
CCT: 5000K
CRI: 80
Pricing Section
Stock:
0
Minimum Order:
80
Multiple Of:
80
1,520
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,524.80
USD
Quantity
Web Price
80
$19.06
160
$15.66
240
$15.42
320+
$15.25