text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-4253182B-XXN100J70E038ALL

Linear Industrial Series 41.5 V 9700 lm typ 80 CRI 4000K Neutral White 1120x20mm

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Application: Commercial/High Bay/Industrial Lighting/LED Panel/Troffer
Form: Rectangular
Color: White
Type of White: Neutral
Forward Voltage: 41.5V
Typical Flux: 9700lm
Power Consumption: 54W
CCT: 4000K
CRI: 80
Pricing Section
Global Stock:
1,742
USA:
1,742
1,520
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$16.84
USD
Quantity
Web Price
1
$16.84
5
$15.67
25
$14.59
50
$14.15
150+
$13.47