text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-4830016F-X41500E61G058ALL

2x8 5050 8-chip Zhaga Book 15 (4-pin) 3000K 80CRI 4600lm 150lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book15, Outdoor Rect. Area Module - 2x8 DA
Board Type: 2x8 HP Board
Color: Warm White
CCT: 3000K
CRI: 80
Minimum Flux: 4290lm
Typical Flux: 4610lm
Nominal Current: 650mA
Maximum Current: 1400mA
Typical Forward Voltage: 46.1V
Test Temperature: 25°C
Application 1: General Lighting
Dimension: 223.5 x 49.5 mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
864
Multiple Of:
216
Total
$6,151.68
USD
Quantity
Web Price
216+
$7.12
Product Variant Information section