text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-4847160C-XXS100I15H038ALL

Linear Value Series (3528-HS) 2ft 8700lm 2700K 80CRI 170lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x40mm
Board Type: 1ft Wide Board
Color: Warm White
CCT: 2700K
CRI: 80
Minimum Flux: 7920lm
Typical Flux: 8150lm
Nominal Current: 1050mA
Maximum Current: 1400mA
Typical Forward Voltage: 45V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 560 x 39.8 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1680
Multiple Of:
140
Total
$18,228.00
USD
Quantity
Web Price
140
$13.56
280
$11.01
420+
$10.85