
Manufacturer Part #
MR16-LV-NW-SP
MR Series LUXEON Circular 4 LED Neutral White LED Module Single Color
| |||||||||||
Mfr. Name: | Dialight | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:24 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Circular |
No of LEDs: | 4 |
Color: | White |
Flux: | 400lm |
Forward (Drive) Current: | 350mA |
Features & Applications
Dialight-Lumidrives is leading the world in the SMART application of LED technology to today's lighting challenges. With Dialights in depth of knowledge in optical, thermal, mechanical, & electrical design coupled with over a decade of experience in the volume production of high flux LED based fixtures, they are an ideal choice as a comprehensive solid state lighting partner.
Dialight’s POWERWHITE circular LED modules utilizes 4 premium flux LUXEON® Rebel™ LEDs:
- 100+ lumens for cool white
- 100+ lumens for neutral white
- 50+ lumens for warm white
The POWERWHITE circular LED modules have quick connect terminal blocks for easy installation and provide greater than 70% lumen maintenance @ 50,000 hours at max operating temperature. They are available with or without an onboard driver, with a choice of pre-selected optics and come in 3 colours & colour temperatures:
- CW (Cool White) = 5000K – 6350K
- NW (Neutral White) = 3800K – 4100K
- WW (Warm White) = 2850K – 3250K
Typical Applications Include:
- Spot lighting
- Accent lighting
- General illumination
- Interior use only
- Architectural lighting
- Machine vision
Display cases
Note: All applications require additional heatsink
Pricing Section
Stock:
0
Minimum Order:
24
Multiple Of:
24
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$59.85
Product Variant Information section
Available Packaging
Package Qty:
24 per Box