text.skipToContent text.skipToNavigation

Manufacturer Part #

PWAR-C1-CW-SP

PWAR Series LUXEON Circular 9 LED Cool White PowerWhite LED Module Single Color

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Circular
No of LEDs: 9
Color: White
Flux: 900lm
Forward (Drive) Current: 350mA
Features & Applications

Dialight’s POWERWHITE circular LED modules utilize 9 premium flux LUXEON® Rebel™ LEDs:

  • 100+ lumens for cool white
  • 100+ lumens for neutral white

50+ lumens for warm white
The POWERWHITE circular LED modules allow for custom heatsink or ficture design. They have quick connect terminal blocks for easy installation,  and provide greater than 70% lumen maintenance @ 50,000 hours at max operating temperature. They are available with or without an onboard driver, with a choice of pre-selected optics and come in 3 colours & colour temperatures: 

  • CW (Cool White) = 5000K – 6350K
  • NW (Neutral White) = 3800K – 4100K
  • WW (Warm White) = 2850K – 3250K

Typical Applications Include:

  • Spot lighting
  • Accent lighting
  • General illumination
  • Interior use only
  • Architectural lighting
  • Machine vision
  • Display cases


Note: All applications require additional heatsink

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$4,617.50
USD
Quantity
Web Price
1+
$92.35