text.skipToContent text.skipToNavigation

Manufacturer Part #

PWAR-C1-WW-SP

PWAR Series LUXEON Circular 9 LED Warm White PowerWhite LED Module Single Color

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Circular
No of LEDs: 9
Color: White
Flux: 450lm
Forward (Drive) Current: 350mA
Features & Applications
PWAR-C1-WW-SP is a  Circular PWAR Module with 9 Warm White Colour LEDs of 7 Degree Spot Optics and size of 61mm x 41.8mm (2.40" x 1.65").

Features:

  • Utilizes 4 premium flux LUXEON® Rebel™ LEDs, 100+ lumens for cool white, 100+ lumens for neutral white and 50+ lumens for warm white
  • Allows for custom heatsink or fixture design
  • ETL recognized to UL standards (pending)
  • Available in choice of colours & colour temperatures
  • Quick connect terminal blocks for easy installation
  • Greater than 70% lumen maintenance @ 50,000 hours at max operating temperature.

Applications:

  • Spot lighting
  • Accent lighting
  • General illumination
  • Interior use only
  • Architectural lighting
  • Machine vision
  • Display cases
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$4,617.50
USD
Quantity
Web Price
1+
$92.35
Product Variant Information section