text.skipToContent text.skipToNavigation

Manufacturer Part #

PWAR-D1-C1-WW-SP

PWAR Series LUXEON Circular 9LED Warm White PowerWhiteLED Module Single Color

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Circular
No of LEDs: 9
Color: White
Flux: 450lm
Forward (Drive) Current: 350mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$5,101.50
USD
Quantity
Web Price
1+
$102.03
Product Variant Information section