text.skipToContent text.skipToNavigation

Manufacturer Part #

CUN6MF9A

NCOBLA Series 27 x 25 x 4 mm 120° 3.85 V 365 nm 12500 mW 9 Chip Flat Near UV LED

ECAD Model:
Mfr. Name: Seoul Viosys
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Seoul Viosys CUN6MF9A - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Radiometric Power: 12500mW
Forward (Drive) Current: 9000mA
Wavelength: 365nm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
Total
$12,870.00
USD
Quantity
Web Price
1+
$429.00
Product Variant Information section