text.skipToContent text.skipToNavigation

Manufacturer Part #

CUN8GB1A

UV CA3535 Series 3.5 x 3.5 x 2.5 mm 62.5° 3.6 V 385 nm 1600 mW Domed Near UV LED

ECAD Model:
Mfr. Name: Seoul Viosys
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Seoul Viosys CUN8GB1A - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Radiometric Power: 1600mW
Forward (Drive) Current: 1000mA
Wavelength: 385nm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
500
Total
$4.34
USD
Quantity
Web Price
1+
$4.34
Product Variant Information section