text.skipToContent text.skipToNavigation

Manufacturer Part #

NCSA219BT-V1

NCSA Series 118 lm 2.93 V Amber Surface Mount LED

Product Specification Section
Nichia NCSA219BT-V1 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Amber
Flux: 118lm
Forward (Drive) Current: 350mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,538
USA:
8,538
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.72
USD
Quantity
Web Price
1+
$0.715