text.skipToContent text.skipToNavigation

Manufacturer Part #

NCSA219BT-V1

NCSA Series 118 lm 2.93 V Amber Surface Mount LED

ECAD Model:
Mfr. Name: Nichia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichia NCSA219BT-V1 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Amber
Flux: 118lm
Forward (Drive) Current: 350mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7000
Multiple Of:
7000
Total
$4,130.00
USD
Quantity
Web Price
7,000+
$0.59
Product Variant Information section