text.skipToContent text.skipToNavigation

Manufacturer Part #

APT-CC-VDW-R200-MLIN

APT-CC-VDW Series 60 V 4.16 A 100 W Intelligent LED Controller

ECAD Model:
Mfr. Name: Arkalumen
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Controller
Dimming: Yes
Certified: Yes
Input Current: 4.16A
Supply Voltage: 12V to 60V
Operating Temp Range: -20°C to +55°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
242
Multiple Of:
1
Total
$2,591.82
USD
Quantity
Web Price
1+
$10.71
Product Variant Information section