text.skipToContent text.skipToNavigation

Manufacturer Part #

LBCC2ZZ1PR-435

LBCC2ZZ1PR Series 12 V 30 mA 24 GHz Fixture-Integrated Sensor on Bluetooth®mesh

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
Type: Controller
Dimming: Yes
Range: 30m
Frequency: 24GHz
Certified: Yes
Color: White
Input Current: 30mA
Forward Voltage: 12V
Operating Temp Range: 0°C to 40°C
Pricing Section
Global Stock:
286
USA:
286
360
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$48.88
USD
Quantity
Web Price
1
$48.88
4
$45.50
15
$42.49
30
$41.00
75+
$39.10
Product Variant Information section