text.skipToContent text.skipToNavigation

Manufacturer Part #

LBCC2ZZ1UY-436

LBCC2ZZ1UY Series 12 V 30 mA 24 GHz Fixture-Integrated Sensor on Bluetooth®mesh

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Murata LBCC2ZZ1UY-436 - Technical Attributes
Attributes Table
Type: Controller
Dimming: Yes
Range: 30m
Frequency: 24GHz
Certified: Yes
Color: White
Input Current: 30mA
Forward Voltage: 12V
Operating Temp Range: 0°C to 40°C
Pricing Section
Global Stock:
198
USA:
198
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$39.48
USD
Quantity
Web Price
1
$39.48
4
$36.91
15
$34.62
40
$33.01
100+
$31.58
Product Variant Information section