text.skipToContent text.skipToNavigation

Manufacturer Part #

C13233_HB-2X2-M

High Bay Series 50 x 50 x 8.5 mm 25° Medium Beam 4 Position Optic Lens

Product Specification Section
LEDiL C13233_HB-2X2-M - Technical Attributes
Attributes Table
No of LEDs: 4
Beam Type: Medium
Beam Angle: 25°
Lens Shape: Square
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,608.00
USD
Quantity
Web Price
160
$2.13
320
$2.09
480
$2.07
640
$2.06
800+
$2.01