
Manufacturer Part #
C13233_HB-2X2-M
High Bay Series 50 x 50 x 8.5 mm 25° Medium Beam 4 Position Optic Lens
Product Specification Section
LEDiL C13233_HB-2X2-M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL C13233_HB-2X2-M - Technical Attributes
Attributes Table
No of LEDs: | 4 |
Beam Type: | Medium |
Beam Angle: | 25° |
Lens Shape: | Square |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
160
$1.36
1,600
$1.34
2,400
$1.33
3,200
$1.32
4,000+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray