text.skipToContent text.skipToNavigation

Manufacturer Part #

C15932_STRADA-2X2CSP-VSM

STRADA Series 50 x 50 x 5.8 mm Square 4 Position Optic Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
LEDiL C15932_STRADA-2X2CSP-VSM - Technical Attributes
Attributes Table
No of LEDs: 4
Radiation Pattern: Asymmetrical
Lens Shape: Square
Color: Clear
Mounting Method: Screw Mount
Pricing Section
Global Stock:
256
Germany (Online Only):
256
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$1.41
USD
Quantity
Web Price
1
$1.41
30
$1.38
100
$1.34
300
$1.31
1,000+
$1.24
Product Variant Information section