text.skipToContent text.skipToNavigation

Manufacturer Part #

C16855_HB-2X2-M-PC

HB-2X2 Series Medium Beam 50 x 50 mm Clear PC Multiple Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
LEDiL C16855_HB-2X2-M-PC - Technical Attributes
Attributes Table
No of LEDs: 4
Color: Clear
Viewing Angle: 32°
Dimension: H  8.5mm
Pricing Section
Global Stock:
1,440
Germany (Online Only):
1,440
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
160
Multiple Of:
160
Total
$219.20
USD
Quantity
Web Price
160
$1.37
480
$1.33
800
$1.32
1,600
$1.30
3,200+
$1.27
Product Variant Information section