text.skipToContent text.skipToNavigation

Manufacturer Part #

F1G-RE-HRL-C1

LUXEON Rebel LED Street Light Optic with Central Lens Group Placement

ECAD Model:
Mfr. Name: Fraen
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 5
Diameter: 35mm
Lens Shape: Round
Features & Applications

The F1G-RE-HRL-C1 is a LUXEON rebel LED street light optic with central lens group placement.

This device is specifically designed for LED streetlights, to produce the illumination patterns required to meet demanding CE (European) and IES (North American) specifications.

Features:

  • High efficiency
  • Scalable solution
  • European and US compatibility
  • Excellent uniformity
  • Compatible with major LED brands

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
672
Multiple Of:
56
Total
$1,296.96
USD
Quantity
Web Price
56+
$1.93
Product Variant Information section