text.skipToContent text.skipToNavigation

Manufacturer Part #

F1G-RE-HRL-L1

LUXEON Rebel LED Street Light Optic with Left Lens Group Placement

ECAD Model:
Mfr. Name: Fraen
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Fraen F1G-RE-HRL-L1 - Technical Attributes
Attributes Table
No of LEDs: 5
Diameter: 35mm
Lens Shape: Round
$Features & Applications

The LUXEON Rebel LED series of high-performance optics was developed specifically for LED streetlights, to produce the illumination patterns required to meet demanding CE (European) and IES (North American) specifications.

The design features are transferrable to many high-power LEDs, enabling OEMs to integrate LED technology into this class of streetlight to realize the energy savings offered by LED sources.

Features:

  • Lens Material : Optical Grade PMMA
  • Holder Material: PC, white color
  • Operating Temperature range : -40 deg C / + 80 deg C
  • Storage Temperature range : -40 deg C / + 80 deg C
  • High efficiency
  • Scalable solution
  • European and US compatibility
  • Excellent uniformity Compatible with major LED brands
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
672
Multiple Of:
56
Total
$1,209.60
USD
Quantity
Web Price
56
$1.91
168
$1.86
280
$1.83
560
$1.80
1,120+
$1.75
Product Variant Information section