text.skipToContent text.skipToNavigation

Manufacturer Part #

FL3-HNB1-LLE-H

FL3 Series LUXEON I III V 35mm Narrow Beam Lambertian Tri lens Optic with Holder

ECAD Model:
Mfr. Name: Fraen
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 3
Radiation Pattern: Lambertian
Beam Angle: 11°
Diameter: 35mm
Lens Shape: Narrow
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
80
Total
$4,840.00
USD
Quantity
Web Price
80+
$6.05
Product Variant Information section