text.skipToContent text.skipToNavigation

Manufacturer Part #

FL3-N1-LLK2-H

FL3 Series LUXEON I III K2 Narrow Beam Tri Lens Optic with Holder Assembly

ECAD Model:
Mfr. Name: Fraen
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 3
Radiation Pattern: Lambertian
Beam Angle: 11°
Diameter: 35mm
Lens Shape: Narrow
Features & Applications
Since its inception in 2000, FRAEN SRL (a division of FRAEN Corporation) has been committed to developing high-quality, innovative and technologically advanced optical solutions to satisfy customer requirements for both custom and standard optics.  

The FL3 series offers a 35 mm low profile Tri-lens and holder assembly specifically designed for use with the LUXEON I / III / V / K2 LEDs. A software-optimized aspheric profile combined with front shaped micro lens array provides a narrow and medium beam output patterns. The lens holder provides the proper alignment between the LEDs and the lenses, setting the correct distance between the lens and LED

FL3 for LUXEON K2 typical applications include:

  • General illumination
  • Architectural Lighting
  • MR11 size lamps
  • Flashlights
  • Most applications where a compact light source is required

 

FL3-N1-LLK2-H is a narrow beam lens and holder assembly.  The “K2” designates compatibility with  LUXEON K2 LEDs. The “H” designates a holder with 3 heat stakeable legs

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
900
Multiple Of:
50
Total
$3,537.00
USD
Quantity
Web Price
50+
$3.93
Product Variant Information section