text.skipToContent text.skipToNavigation

Manufacturer Part #

10020

LUXEON I 20 mm Frosted LED Narrow Beam Optic with Black Holder

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Radiation Pattern: Lambertian
Beam Angle: 15°
Lens Shape: Round
Diameter: 22mm
Mounting Method: Through Hole
Features & Applications
Carclo-Optics has always been at the leading edge of optical technology since its foundation in 1936; such development has seen them placed at the forefront of its class. Today Carclo-Optics boasts unrivalled expertise in optical design and manufacture.

Carclo’s LUXEON I range of LED optics offers a selection of 20 mm and 26.5 mm optics and holders.  

10020 is a 20 mm frosted single LED narrow beam optic with black holder 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$29.80
USD
Quantity
Web Price
20+
$1.49
Product Variant Information section