text.skipToContent text.skipToNavigation

Manufacturer Part #

C11255_STRADA-DW

LEDiL ''STRADA'' Series 19.6 x 15.7 x 9 mm 86+140° Wide Beam Single Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Beam Type: Wide
Beam Angle: 86°/140°
Lens Shape: Rectangular
Diameter: 19.6mm
Features & Applications

The C11255_STRADA-DW is a Rectangular Wide Beam Angle Single Lens with 19.6 X 15.7 mm Diameter, 9 mm Height for LUXEON Rebel LEDs.

Specifications:

  • Color : Transparent
  • Optic Material : PMMA
  • Style : Rectangular
  • FWHM : 86+140 degrees
  • Efficiency : 92%
  • cd/lm (candella  per lumens) : 1.010
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
288
Multiple Of:
144
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$391.68
USD
Quantity
Web Price
144
$1.36
432
$1.15
720
$1.14
2,160
$1.11
3,600+
$1.09