text.skipToContent text.skipToNavigation

Manufacturer Part #

CP17401_YASMEEN-50-M-C

26° Wide Beam 49.9 mm Clear Lens and Black Holder Assembly

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2115
Product Specification Section
Technical Attributes
Attributes Table
Beam Type: Wide
Beam Angle: 26°
Lens Shape: Round
Diameter: 49.9mm
Color: Black
Pricing Section
Global Stock:
504
USA:
504
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
28
Multiple Of:
28
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.68
USD
Quantity
Web Price
28
$3.56
112
$3.07
280
$2.98
700
$2.89
1,120+
$2.85
Product Variant Information section