text.skipToContent text.skipToNavigation

Manufacturer Part #

CP17412_YASMEEN-70-M-C

26° Wide Beam 69.9 mm Clear Lens and Black Holder Assembly

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2112
Product Specification Section
Technical Attributes
Attributes Table
Beam Type: Wide
Beam Angle: 26°
Lens Shape: Round
Diameter: 69.9mm
Color: Black
Pricing Section
Global Stock:
345
USA:
345
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.30
USD
Quantity
Web Price
15
$5.62
60
$4.90
225
$4.69
375
$4.61
750+
$4.50
Product Variant Information section