text.skipToContent text.skipToNavigation

Manufacturer Part #

F360L-3C-S

Cool White Square 11 mm 360° Side Emitting Lens For Rebel & Rebel ES Leds

ECAD Model:
Mfr. Name: Fraen
Standard Pkg:
Date Code: 2015
Product Specification Section
Technical Attributes
Attributes Table
Radiation Pattern: Side Emitting
Beam Angle: 360°
Lens Shape: Square
Diameter: 8.75mm
Operating Temp Range: -40°C to +128°C
Storage Temperature Range: -40°C to +128°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$1,960.00
USD
Quantity
Web Price
4,000+
$0.49