text.skipToContent text.skipToNavigation

Manufacturer Part #

FA11825_TINA3-WW

LEDiL ''TINA3'' Series Ø 16.1 x 6.9 mm Transparent 50° Wide Beam Single Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2111
Product Specification Section
Technical Attributes
Attributes Table
Beam Type: Wide
Beam Angle: 50°
Lens Shape: Round
Diameter: 16.1mm
Features & Applications

The FA11825_TINA3-WW is a Round Wide Beam Angle Single Lens with 16.1 mm Diameter, 6.9 mm Height for LUXEON Rebel ES LEDs.

Specifications:

  • Family : Tina3
  • LED : LUXEON Rebel ES
  • Color : White
  • Optic Material : PMMA
  • Style : Round
  • Holding Material : PC
  • Fastening : Pin, tape
  • FWHM : 62 degrees
  • Efficiency : 92%
  • cd/lm (candella  per lumens) : 0.800
Pricing Section
Global Stock:
840
USA:
840
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
264
Multiple Of:
288
Total
$364.32
USD
Quantity
Web Price
288
$1.38
576
$1.16
1,152
$1.14
1,440
$1.13
4,320+
$1.10
Product Variant Information section