text.skipToContent text.skipToNavigation

Manufacturer Part #

FA11826_TINA3-WWW

LEDiL "TINA3" Series Ø 16.1x6.9 mm Transparent FWHM 80° Luxeon Rebel ES LED Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Beam Type: FWHM
Beam Angle: 80°
Lens Shape: Round
Diameter: 16.1mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
288
Multiple Of:
288
Total
$414.72
USD
Quantity
Web Price
144
$1.44
432
$1.22
720
$1.20
2,160
$1.17
3,600+
$1.15
Product Variant Information section